Product Information
Product Overview
The MAX810TTRG is a Supervisor Circuit with active-high RESET output. The 3-pin microprocessor reset monitor designed to monitor VCC in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 10 seconds of VCC falling through the reset voltage threshold. Reset is maintained active for a timeout period which is trimmed by the factory after VCC rises above the reset threshold. It is optimized to reject fast transient glitches on the VCC line.
- Very low supply current
- VCC transient immunity
- RESET output guaranteed to VCC = 1V
- Compatible with hot plug applications
Applications
Communications & Networking, Sensing & Instrumentation, Consumer Electronics, Imaging, Video & Vision
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
3.08V
3.08V
1.2V
Active-High
3Pins
460ms
105°C
-
No SVHC (14-Jun-2023)
SOT-23
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate