Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR3100G
Order Code1459058
Product RangeMBR31
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max790mV
Forward Surge Current150A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeMBR31
Qualification-
Alternatives for MBR3100G
2 Products Found
Product Overview
The MBR3100G is an axial-lead Schottky Rectifier with epoxy moulded case. It employs the Schottky barrier principle in a large area metal-to-silicon power diode. The state-of-the-art geometry features epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifiers in low-voltage, high-frequency inverters, free-wheeling diodes and polarity protection diodes.
- Cathode indicated by polarity band
- Low reverse current
- Low stored charge, majority carrier conduction
- Low power loss/high efficiency
- Highly stable oxide passivated junction
- Guard-ring for stress protection
- Low forward voltage
- High surge capacity
- All external surfaces corrosion-resistant
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-201AD
Forward Voltage Max
790mV
Operating Temperature Max
175°C
Product Range
MBR31
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
Product traceability