Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 78.420 |
Product Information
Product Overview
LV8824QA PWM pre-driver evaluation board suitable for use in 3-phase brushless motors. This evaluation board was designed based on the assumption that N channel FETs are used as the upper and lower output transistors. The rotational speed is controlled by inputting a PWM pulse or DC voltage externally and changing the duty cycle. Additionally, the LV8824QAGEVK incorporates latch-type constraint protection circuit. LV8824QAGEVK evaluation board (EVB) provides a quick and easy evaluation of the functionalities. User needs to prepare an external power supply (7V-33V) for evaluation. EVB has 2 connectors for BLDC motor, 1 connector for power supply and 1 connector to monitor the control signal and a daughter board for GUI. In addition, it can provide the platform to evaluate the performance with using the speed control IC LB8503V.
- Provides an integrated development platform to drive three phase BLDC motor
- Daughter board can communicate with the PC by graphical user interface (GUI)
- An example of small PCB layout within a circular shape
- Screw connectors to connect a motor and a power supply easily
- Optional pads for higher power FETs
Contents
LV8824QA evaluation board, LV8824QAGEVK with on-board microcontroller circuit (daughter board), USB cable.
Technical Specifications
3-Phase BLDC Driver
Power Management - Motor Control
Eval Board LV8824QA, Daughter Board LV8824QA, USB Cable
No SVHC (15-Jan-2018)
On Semiconductor
LV8824QA
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate