Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV0111CF-TLM-H
Order Code3617620
Technical Datasheet
Sensor Output TypeCurrent
Wavelength of Peak Sensitivity550nm
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Ambient Light Sensor Case StyleODCSP-J
No. of Pins4Pins
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
2.3V
Ambient Light Sensor Case Style
ODCSP-J
Operating Temperature Min
-30°C
Product Range
-
Wavelength of Peak Sensitivity
550nm
Supply Voltage Max
5.5V
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1