Quantity | Price (ex VAT) |
---|---|
1000+ | CHF 0.617 |
Product Overview
The FOD2741ATV is a 1-channel 8-pin optically isolated error Amplifier Optocoupler consists of the popular KA431 precision programmable shunt reference and an optocoupler. The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. The current transfer ratio (CTR) ranges from 100 to 200%. It also has an outstanding temperature coefficient of 50ppm/°C. It is primarily intended for use as the error amplifier/reference voltage/optocoupler function in isolated AC to DC power supplies and DC/DC converters. When using the FOD2741, power supply designers can reduce the component count and save space. The tight tolerance reference eliminates the need for adjustments in many applications.
- 37V Input voltage
- 20mA Input DC current
- 145mW Total power dissipation
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
100%
-
DIP
5kV
50kHz
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate