Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFGY100T120RWD
Order Code4176394
Product RangeField Stop VII Series
Technical Datasheet
225 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.540 |
| 5+ | CHF 10.090 |
| 10+ | CHF 7.640 |
| 50+ | CHF 7.530 |
| 100+ | CHF 7.410 |
| 250+ | CHF 7.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGY100T120RWD
Order Code4176394
Product RangeField Stop VII Series
Technical Datasheet
Continuous Collector Current200A
Collector Emitter Saturation Voltage1.43V
Power Dissipation1.495kW
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeField Stop VII Series
SVHCLead (27-Jun-2024)
Technical Specifications
Continuous Collector Current
200A
Power Dissipation
1.495kW
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
Field Stop VII Series
Collector Emitter Saturation Voltage
1.43V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability