Print Page
Image is for illustrative purposes only. Please refer to product description.
130 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10.360 |
| 5+ | CHF 9.390 |
| 10+ | CHF 8.420 |
| 50+ | CHF 7.780 |
| 100+ | CHF 6.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 10.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAX-SIP-SFEU-API-1-01-TX30
Order Code2944318
Technical Datasheet
RF ModulationFSK
Data Rate Max600bps
Frequency Max869.525MHz
Sensitivity dBm-125dBm
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Transmit Power-
Module InterfaceSPI
Supply Current200mA
RF Transceiver ApplicationsSigfox Networks Up-link and Down-link
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
AX-SIP-SFEU-API-1-01-TX30 is a Sigfox® RF transceiver system for up-link and down-link application solution for a node on the Sigfox network with both up and down link functionality. No additional passive components or reference frequency providing parts are required on the customer’s PCB. This variant is intended for customers wishing to write their own application software based on the AX−SIP−SF−LIB−1−GEVK library. Application includes Sigfox networks up−link and down link.
- Conformal shielding, temperature sensor
- Supply voltage measurements
- 2 GPIO pins with selectable sigma delta DAC output functionality
- 2 GPIO pins with selectable output clock, 3 GPIO pins selectable as SPI host interface
- High performance narrow band Sigfox RF transceiver
- High efficiency, high linearity integrated power amplifier
- Carrier frequency is 868.13MHz, data rate is 100bps PSK
- Maximum output power is 13dBm
- Power level programmable in 1dBm steps
- SiP package, operating temperature range from -30°C to 85°C
Technical Specifications
RF Modulation
FSK
Frequency Max
869.525MHz
Supply Voltage Min
2.1V
Transmit Power
-
Supply Current
200mA
Product Range
-
Data Rate Max
600bps
Sensitivity dBm
-125dBm
Supply Voltage Max
3.6V
Module Interface
SPI
RF Transceiver Applications
Sigfox Networks Up-link and Down-link
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000372
Product traceability