Print Page
Image is for illustrative purposes only. Please refer to product description.
644 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | CHF 0.512 | 
| 10+ | CHF 0.304 | 
| 100+ | CHF 0.194 | 
| 500+ | CHF 0.159 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No7SB385DFT2G
Order Code2724037
Technical Datasheet
No. of Channels1Channels
Output Current-
Switch TypeBus Switch
Supply Voltage Range4V to 5.5V
On State Resistance Max3ohm
Logic Case StyleSC-88A
IC Case / PackageSC-88A
No. of Pins5Pins
Supply Voltage Min4V
Supply Voltage Max5.5V
On Resistance Max20ohm
Switch ConfigurationSPST
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
1Channels
Switch Type
Bus Switch
On State Resistance Max
3ohm
IC Case / Package
SC-88A
Supply Voltage Min
4V
On Resistance Max
20ohm
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Output Current
-
Supply Voltage Range
4V to 5.5V
Logic Case Style
SC-88A
No. of Pins
5Pins
Supply Voltage Max
5.5V
Switch Configuration
SPST
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability