Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTR-4LED-SOL-EVAL-EVK
Order Code3232317
Technical Datasheet
Device TopologyBoost, Buck
No. of Outputs1Outputs
Output Current350mA
Output Voltage-
Input Voltage Min5V
Input Voltage Max24V
Core ChipCAV4201TD-GT3, LV52204MTTBG
Dimming Control TypeAnalogue, Digital, PWM
Kit ContentsEval Kit CAV4201TD-GT3/LV52204MTTBG
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Device Topology
Boost, Buck
Output Current
350mA
Input Voltage Min
5V
Core Chip
CAV4201TD-GT3, LV52204MTTBG
Kit Contents
Eval Kit CAV4201TD-GT3/LV52204MTTBG
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
24V
Dimming Control Type
Analogue, Digital, PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1