Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 33.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 33.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSECO-NCD57000-GEVB
Order Code3528527
Silicon ManufacturerOn Semiconductor
Silicon Core NumberNCD57000DWR2G
Kit Application TypePower Management
Application Sub TypeIGBT Gate Driver
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsApplication Daughter Board NCD57000DWR2G
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Evaluation board for IGBT gate driver applications
- Galvanic isolated gate driver circuit 5 kV
- Demonstrates NCD57000 isolated driver with advanced features
- Replaceable load capacitor and gate resistor for different load simulation
- Plug-and-play testing with SECO-GDBBGEVB
- Minimized form-factor for embedding and testing in application boards or new designs
- Custom voltage levels with external power supply
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
NCD57000DWR2G
Application Sub Type
IGBT Gate Driver
Core Sub-Architecture
-
Kit Contents
Application Daughter Board NCD57000DWR2G
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15