Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
72+ | CHF 26.260 |
Price for:Tube of 1
Minimum: 72
Multiple: 72
CHF 1,890.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXV65HR51DZ2
Order Code3617529
Technical Datasheet
Channel Type-
Continuous Drain Current Id33A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.051ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation135W
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Channel Type
-
Drain Source Voltage Vds
650V
Rds(on) Test Voltage
10V
Power Dissipation
135W
Product Range
-
Continuous Drain Current Id
33A
Drain Source On State Resistance
0.051ohm
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
150°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability