Print Page
Image is for illustrative purposes only. Please refer to product description.
1,167 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.267 |
10+ | CHF 0.150 |
100+ | CHF 0.102 |
500+ | CHF 0.0756 |
1000+ | CHF 0.0596 |
5000+ | CHF 0.0534 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNST3946DP6T5G
Order Code2845426
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP40V
Continuous Collector Current NPN200mA
Continuous Collector Current PNP200mA
Power Dissipation NPN240mW
Power Dissipation PNP240mW
DC Current Gain hFE Min NPN30hFE
DC Current Gain hFE Min PNP30hFE
Transistor Case StyleSOT-963
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN200MHz
Transition Frequency PNP250MHz
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max PNP
40V
Continuous Collector Current PNP
200mA
Power Dissipation PNP
240mW
DC Current Gain hFE Min PNP
30hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
250MHz
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
200mA
Power Dissipation NPN
240mW
DC Current Gain hFE Min NPN
30hFE
Transistor Case Style
SOT-963
Transistor Mounting
Surface Mount
Transition Frequency NPN
200MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability