Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | CHF 1.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CHF 2,240.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7381CDP0R2G
Order Code3614344
Technical Datasheet
IC Interface TypeFlexRay
Interface ApplicationsTransceiver
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Interface Case StyleSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Interface Type
FlexRay
Supply Voltage Min
4.75V
Interface Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Interface Applications
Transceiver
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability