register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 95.940 |
Product Information
Product Overview
NCP-NCV51563D2PAK7LGEVB is an evaluation board for the NCP/NCV51563. It consists of NCP51563 and 2 SiC MOSFETs in the standard D2PAK-7L package. The NCP51563 is an isolated dual channel gate driver with 4.5A / 9A source and sink peak current respectively. They are designed for fast switching to drive power MOSFETs, and SiC MOSFET power switches. The NCP51563 offers short and matched propagation delays. Two independent and 5 kVRMS internal galvanic isolation from input to each output and internal functional isolation between the two output drivers allows a working voltage of up to 1850VDC. This driver can be used in any possible configurations of two low side, two high side switches or a half bridge driver with programmable dead time. An ENA/DIS pin enable or disable both outputs simultaneously when set high or low for ENABLE or DISABLE mode respectively.
- Flexible: dual low side, dual high side or half bridge gate driver
- Independent UVLO protections for both output driver
- Common mode transient immunity CMTI <gt/>200V/ns
- Propagation delay typ 36ns with 5ns max delay matching per channel, 5ns max pulse width distortion
- User programmable input logic
- User programmable dead−time
Technical Specifications
On Semiconductor
Power Management
Eval Board NCP51563CADWR2G
No SVHC (15-Jan-2018)
NCP51563CADWR2G
Isolated Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate