1,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.853 |
10+ | CHF 0.475 |
25+ | CHF 0.460 |
50+ | CHF 0.445 |
100+ | CHF 0.430 |
500+ | CHF 0.369 |
Product Information
Product Overview
The MOC3052SM is a 6-pin random-phase TRIAC Driver Optocoupler consists of a GaAs infrared emitting diode optically coupled to a non-zero crossing silicon bilateral AC switch (TRIAC). This device isolate low voltage logic from 115VAC and 240VAC lines to provide random phase control of high current TRIAC or thyristors. This device feature greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads. It is suitable for solenoid/valve controls, static AC power switch, solid state relay, incandescent lamp dimmers and temperature controls.
- Excellent IFT stability - IR emitting diode has low degradation
- 850V Maximum working insulation voltage
- 6000V High allowable overvoltage
- 600V Peak blocking voltage
Applications
Lighting, Motor Drive & Control, Thermal Management, Industrial
Technical Specifications
Surface Mount DIP
4.17kV
600V
No SVHC (27-Jun-2024)
6Pins
Non Zero Crossing
-
Technical Docs (2)
Alternatives for MOC3052SM
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate