Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | CHF 0.226 |
7500+ | CHF 0.223 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 565.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD44H11T4G
Order Code2441286
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current8A
Power Dissipation20W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency85Hz
DC Current Gain hFE Min60hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCLead (27-Jun-2024)
Product Overview
The MJD44H11T4G is a 8A NPN bipolar Power Transistor designed for general purpose power and switching output or driver stages in applications such as switching regulators, converters and power amplifiers.
- Electrically similar to popular D44H/D45H series
- Fast switching speeds
- Complementary pairs simplifies designs
- AEC-Q101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive, Signal Processing
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
8A
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
60hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Power Dissipation
20W
Transistor Mounting
Surface Mount
Transition Frequency
85Hz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for MJD44H11T4G
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000449
Product traceability