Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | CHF 0.309 |
7500+ | CHF 0.287 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 772.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD122T4G
Order Code2441272
Technical Datasheet
Transistor PolarityNPN
No. of Pins3Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The MJD122T4G is a 8A NPN bipolar power Darlington Transistor designed for general purpose amplifier and low speed switching applications. It is the surface-mount replacement for 2N6040 to 2N6045 series, TIP120 to TIP122 series and TIP125 to TIP127 series.
- Lead formed for surface-mount applications in plastic sleeves
- Monolithic construction with built-in base-emitter shunt resistors
- Complementary pairs simplifies designs
- AEC-Q101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
NPN
Transistor Mounting
Surface Mount
Product Range
-
SVHC
Lead (27-Jun-2024)
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for MJD122T4G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00047
Product traceability