Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC79L12ACPRPG
Order Code2728262
Product Range-12V 100mA LDO Voltage Regulators
Technical Datasheet
3,724 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.212 |
10+ | CHF 0.145 |
100+ | CHF 0.110 |
500+ | CHF 0.088 |
1000+ | CHF 0.081 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC79L12ACPRPG
Order Code2728262
Product Range-12V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max-35V
No. of Outputs1Outputs
Output Voltage Nom-12V
Output Voltage - Nom-12V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Max Output Current100mA
Output Current Max100mA
Dropout Voltage Typ @ Current1.7V
Dropout Voltage - Typ @ Current1.7V
IC MountingThrough Hole
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-12V 100mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-35V
Output Voltage Nom
-12V
Output Voltage Min
-
Polarity
Negative Output
Output Current Max
100mA
Dropout Voltage - Typ @ Current
1.7V
IC Case / Package
TO-92
Operating Temperature Min
0°C
Product Range
-12V 100mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
-12V
Output Voltage Max
-
Max Output Current
100mA
Dropout Voltage Typ @ Current
1.7V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for MC79L12ACPRPG
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability