Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | CHF 0.279 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
CHF 697.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74AC273DTR2G
Order Code2724112
Technical Datasheet
Logic Family / Base Number-
Flip-Flop TypeD
Propagation Delay10ns
Frequency175MHz
Output Current-
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74AC
Logic IC Base Number74273
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
-
Propagation Delay
10ns
Output Current
-
IC Case / Package
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74AC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
175MHz
Logic Case Style
TSSOP
No. of Pins
20Pins
IC Output Type
Non Inverted
Supply Voltage Max
6V
Logic IC Base Number
74273
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074