Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.865 |
10+ | CHF 0.601 |
100+ | CHF 0.441 |
500+ | CHF 0.369 |
1000+ | CHF 0.288 |
2500+ | CHF 0.270 |
Product Information
Product Overview
The LM317BD2TR4G is an adjustable 3-terminal output Positive Voltage Regulator capable of supplying in excess of 1.5A over an output voltage range of 1.2 to 37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof. This regulator serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output, the regulator can be used as a precision current regulator.
- Internal thermal overload protection
- Internal short-circuit current limiting constant with temperature
- Output transistor safe area compensation
- Floating operation for high voltage applications
- Eliminates stocking many fixed voltages
Applications
Industrial, Power Management
Technical Specifications
Adjustable
-
37V
40V
1.5A
TO-263 (D2PAK)
Surface Mount
125°C
-
1Outputs
1.2V
-
-
1.5A
3Pins
-40°C
-
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for LM317BD2TR4G
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate