Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | CHF 0.531 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CHF 1,593.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFUSB302TV01MPX
Order Code3614363
Technical Datasheet
USB IC TypeProgrammable USB Type-C PD Controller
Power RoleSink, Source
Data RoleDRP
USB StandardUSB 3.1
No. of Ports1 Port
IC Case / PackageWQFN
No. of Pins14Pins
IC MountingSurface Mount
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Current lq25µA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB IC Type
Programmable USB Type-C PD Controller
Data Role
DRP
No. of Ports
1 Port
No. of Pins
14Pins
Supply Voltage Min
2.7V
Current lq
25µA
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Power Role
Sink, Source
USB Standard
USB 3.1
IC Case / Package
WQFN
IC Mounting
Surface Mount
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability