Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 50.440 |
Product Information
Product Overview
High performance 800V off-line switcher with HV start-up and SenseFET evaluation board The FSL538 is an integrated peak current mode controlled pulse width modulation (PWM) power switch, specifically designed for off-line switch mode power supplies. The PWM controller includes an advanced soft-start, frequency hopping, optimized gate driver, internal transconductance amplifier, temperature compensated precise current source for loop compensation and enhanced self protections circuitry as well. Compared with a discrete MOSFET and PWM controller solution, the FSL538 allows to reduce total cost, component count, size and weight, while simultaneously increase efficiency, productivity and system reliability. This device provides a basic platform for cost effective design of both isolated and non-isolated flyback converters.
- Integrated rugged 800V super junction MOSFET with SENSEFET technology
- Built-in HV current source for start-up
- Peak current mode control with slope compensation
- Line compensation for maximum overpower limiting
- Advanced soft start for low electrical stress
- Pulse-by-pulse current limit
- Line brown−in, brown-out and overvoltage protection (LOVP)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
On Semiconductor
Power Management
Eval Board FSL538HPG
No SVHC (15-Jan-2018)
FSL538HPG
Industrial Power Supplies, White Goods
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate