Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.280 |
| 10+ | CHF 1.610 |
| 25+ | CHF 1.490 |
| 50+ | CHF 1.390 |
| 100+ | CHF 1.280 |
| 500+ | CHF 1.110 |
Product Overview
The FOD260L is a 1-channel 8-pin Logic Gate Optocoupler consists of an AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate. Devices include a strobable output. This output features an open collector, thereby permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -40 to +85°C. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8). An internal noise shield provides superior common mode rejection of typically 50kV/µs at 1000V common mode. It is suitable for ground loop elimination, data multiplexing and pulse transformer replacement.
- Strobable output
- Wired OR-open collector
- 50mA Average forward current
- 5V Reverse input voltage
Applications
Signal Processing, Communications & Networking, Power Management, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
10Mbps
8Pins
No SVHC (27-Jun-2024)
5kV
DIP
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate