Print Page
Image is for illustrative purposes only. Please refer to product description.
1,420 In Stock
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.503 |
10+ | CHF 0.415 |
25+ | CHF 0.362 |
50+ | CHF 0.308 |
100+ | CHF 0.254 |
250+ | CHF 0.233 |
500+ | CHF 0.215 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoDEL-FMS6141CSX
Order Code1696297
Technical Datasheet
IC Filter Type-
Video Signal FilterSD
Frequency27MHz
Supply Voltage Min4.75V
Supply Voltage Max5.25V
TV / Video Case StyleSOIC
No. of Pins8Pins
Bandwidth7.7MHz
Attenuation42dB
Filter Order4th
Variable Gain-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
IC Filter Type
-
Frequency
27MHz
Supply Voltage Max
5.25V
No. of Pins
8Pins
Attenuation
42dB
Variable Gain
-
MSL
-
Video Signal Filter
SD
Supply Voltage Min
4.75V
TV / Video Case Style
SOIC
Bandwidth
7.7MHz
Filter Order
4th
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000265