Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | CHF 0.184 |
9000+ | CHF 0.161 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CHF 552.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6305N
Order Code2438424
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel2.7A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.08ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSuperSOT
No. of Pins6Pins
Power Dissipation N Channel960mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FDC6305N is a dual N-channel low threshold MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize ON-state resistance and yet maintain low gate charge for superior switching performance. It is suitable for use with load switch, DC-to-DC converters and motor driving applications.
- Low gate charge
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
- Small footprint
- Low profile
Applications
Industrial, Motor Drive & Control, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
2.7A
Drain Source On State Resistance N Channel
0.08ohm
Transistor Case Style
SuperSOT
Power Dissipation N Channel
960mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability