Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | CHF 0.259 |
| 9000+ | CHF 0.252 |
Product Information
Product Overview
The CAT25160VI-GT3 is a 16kB serial CMOS Electrically Erasable Programmable Read-Only Memory (EEPROM) with 25160D-marking. It is internally organized as 2048 x 8-bit. It features a 32-byte page write buffer and supports the serial peripheral interface (SPI) protocol. The device is enabled through a chip select (CS) input. In addition, the required bus signals are a clock input (SCK), data input (SI) and data output (SO) lines. The HOLD input may be used to pause any serial communication with the CAT25160 device. This device features software and hardware write protection, including partial as well as full array protection.
- 1.8 to 5.5V Supply voltage range
- Self-timed write cycle
- Block write protection - Protect 1/4, 1/2 or entire EEPROM array
- Low power CMOS technology
- 1000000 Program/erase cycles
- 100 years Data retention
- Industrial and extended temperature range
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
16Kbit
SPI
SOIC
1.8V
Surface Mount
85°C
MSL 1 - Unlimited
2K x 8bit
10MHz
8Pins
5.5V
-40°C
16Kbit SPI Serial EEPROM
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate