Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoW7ED-11L
Order Code3405267
Product RangeW7ED Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.650 |
10+ | CHF 6.550 |
25+ | CHF 6.250 |
50+ | CHF 6.040 |
100+ | CHF 5.710 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoW7ED-11L
Order Code3405267
Product RangeW7ED Series
Technical Datasheet
Sensing Distance Max-
Supply Voltage DC Min5V
Sensor Output TypeOpen Collector
Supply Voltage DC Max15V
Product RangeW7ED Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
-
Sensor Output Type
Open Collector
Product Range
W7ED Series
Supply Voltage DC Min
5V
Supply Voltage DC Max
15V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00134