Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-161-1C5 BY OMI
Order Code3460640
Product RangeV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.410 |
| 10+ | CHF 3.130 |
| 25+ | CHF 2.910 |
| 50+ | CHF 2.690 |
| 100+ | CHF 2.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-161-1C5 BY OMI
Order Code3460640
Product RangeV Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorShort Hinge Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom-
Product RangeV Series
Contact Voltage AC Nom250V
Operating Force Max1.96N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
V Series
Operating Force Max
1.96N
Microswitch Actuator
Short Hinge Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075