Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-105-1C5 BY OMI
Order Code3460625
Product RangeV Series
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.170 |
| 5+ | CHF 2.920 |
| 10+ | CHF 2.580 |
| 20+ | CHF 2.420 |
| 50+ | CHF 2.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-105-1C5 BY OMI
Order Code3460625
Product RangeV Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorShort Hinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeV Series
Contact Voltage AC Nom250V
Operating Force Max2.35N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
V Series
Operating Force Max
2.35N
Microswitch Actuator
Short Hinge Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008