Print Page
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.410 |
10+ | CHF 1.930 |
25+ | CHF 1.920 |
50+ | CHF 1.850 |
100+ | CHF 1.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoSS-01-FT
Order Code3460601
Product RangeSS
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max100mA
Contact Voltage DC Nom30VDC
Product RangeSS
Contact Voltage AC Nom125VAC
Operating Force Max50gf
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
SS
Operating Force Max
50gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
125VAC
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SS-01-FT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018