Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 627.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 627.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoNB5Q-TW00B
Order Code3414841
Product RangeNB Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size184mm x 142mm
Display Resolution320 x 234 Pixels
Screen Size5.6"
Supply Voltage Min20.4VDC
Supply Voltage Max27.6VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeNB Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
320 x 234 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
0°C
Product Range
NB Series
Display Size
184mm x 142mm
Screen Size
5.6"
Supply Voltage Max
27.6VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95