Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY2 DC12
Order Code1340935
Product RangeLY
Technical Datasheet
99 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.680 |
5+ | CHF 11.300 |
10+ | CHF 11.120 |
20+ | CHF 10.950 |
50+ | CHF 10.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY2 DC12
Order Code1340935
Product RangeLY
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current10A
Product RangeLY
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance160ohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCNo SVHC (17-Dec-2014)
Product Overview
The LY2 12VDC is a 2-pole Bi-power Relay with DC coil, LY series. DPDT contact configuration, standard classification, plug-in/solder terminals. Equipped with an arc barrier for arc interruption. Withstand voltage up to 2000V. New built-in diode and built-in CR circuit models have joined the series. Compliance with Electrical Appliances and Material Safety Act.
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
120VAC
Contact Voltage VDC
28VDC
Coil Resistance
160ohm
SVHC
No SVHC (17-Dec-2014)
Coil Voltage
12VDC
Product Range
LY
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL, VDE
Technical Docs (1)
Alternatives for LY2 DC12
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034