Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-NV1
Order Code3441288
Product RangeH7ET Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 97.610 |
5+ | CHF 94.630 |
10+ | CHF 92.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 97.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-NV1
Order Code3441288
Product RangeH7ET Series
Technical Datasheet
Supply Voltage Min4.5VDC
Supply Voltage Max30VDC
Time Min0s
Time Max10000h
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Product RangeH7ET Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
4.5VDC
Time Min
0s
Panel Cutout Height
22.2mm
Product Range
H7ET Series
Supply Voltage Max
30VDC
Time Max
10000h
Panel Cutout Width
45mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001