Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7CX-A114D1-N
Order Code3441266
Product RangeH7CX-A Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7CX-A114D1-N
Order Code3441266
Product RangeH7CX-A Series
Technical Datasheet
No. of Digits / Alpha4
Digit Height12mm
Supply Voltage Min12V
Supply Voltage Max24V
Panel Cutout Height45mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeH7CX-A Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4
Supply Voltage Min
12V
Panel Cutout Height
45mm
Operating Temperature Min
-10°C
Product Range
H7CX-A Series
Digit Height
12mm
Supply Voltage Max
24V
Panel Cutout Width
45mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001