Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG9SE201
Order Code2812046
Product RangeG9SE
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 145.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 145.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG9SE201
Order Code2812046
Product RangeG9SE
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NO
Product RangeG9SE
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact Material-
IP RatingIP20
Approvals & StandardsCE, EN, IEC, UL
SVHCTo Be Advised
Product Overview
G9SE201 is a safety relay. It is a compact and easy-to-install unit with safety outputs helps increase your productivity, from installation to maintenance. The G9SE saves mounting space, lowers installation cost with push-in plus terminal block, and reduces operational cost with intuitive diagnostic indicators.
- 17.5 or 22.5 mm width to save mounting space
- Easy maintenance with status indicators
- Rated voltage is 24VDC
- 3W maximum power consumption
- DPST-NO safety output configuration (instantaneous outputs)
- PNP auxiliary output
Technical Specifications
Coil Voltage
24VDC
Product Range
G9SE
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
-
Approvals & Standards
CE, EN, IEC, UL
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
30V
IP Rating
IP20
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.223