Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.590 |
5+ | CHF 3.390 |
10+ | CHF 3.200 |
20+ | CHF 3.070 |
50+ | CHF 2.950 |
Product Information
Product Overview
The G6K-2PY 5DC is a 2-pole Surface-mount Relay with DC coil, G6K series. DPST (2CO) contact configuration, PCB terminals. Subminiature model as small as 5.2 (H) x 6.5 (W) x 10mm (L) is ideal for high-density mounting. Low profile of 5.2mm improves mounting efficiency. Lightweight of 0.7g contributes to higher speed mounting. Consumes approximately 70% the power of a conventional OMRON model and operates at a current that is as low as 100mW. Surface mounting terminal models incorporate an unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
- Single-side stable relay
- Fully sealed enclosure
- DPDT contact configuration
- Ensures a dielectric strength of 1,500VAC and conforms to FCC part 68
- Selectable DC coil voltage of 5VDC, 6DC, 9VDC, 12VDC, 24VDC, 48VDC
- Standard model conforms to UL/CSA standards, certified by BSI
- Impulse withstand voltage of 2,500V for 2 × 10μs by optimizing distance between coil and contacts
- Single side stable and single winding latching model
- Maximum switching capacity of 1A at 125VAC, 60VDC
- Rated carry current of 2A
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Security, Test & Measurement, Communications & Networking
Technical Specifications
5VDC
1A
Through Hole
Solder
30V
237ohm
DPDT
G6K
Non Latching
-
Silver Gold
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for G6K-2PY DC5
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate