Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6D-1A-ASI DC12
Order Code9812679
Product RangeG6D
Also Known AsG6D-1A-ASI DC12, G6D 8019M
Technical Datasheet
5,748 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.820 |
10+ | CHF 5.180 |
25+ | CHF 4.950 |
50+ | CHF 4.780 |
100+ | CHF 2.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6D-1A-ASI DC12
Order Code9812679
Product RangeG6D
Also Known AsG6D-1A-ASI DC12, G6D 8019M
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current5A
Product RangeG6D
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance720ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G6D-1A-ASI 12DC is a 1-pole miniature Power PCB Relay with DC coil, G6D series. SPST-NO contact configuration. Ag-alloy (Cd-free) contact, PCB terminals. Slim, miniature relay, capable of relaying programmable controller and temperature controller outputs. Reduced board space, ideal for high-density mounting. Allows 300000 operations with a 2A load at 250VAC or 30VDC.
- Fully sealed enclosure
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
720ohm
Coil Voltage
12VDC
Product Range
G6D
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003