Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6B2114P1US DC24
Order Code2213819
Product RangeG6B
Also Known AsG6B-2114P-1-US DC24, G6B 6049C
Technical Datasheet
114 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.800 |
5+ | CHF 7.380 |
10+ | CHF 6.950 |
20+ | CHF 3.040 |
50+ | CHF 2.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6B2114P1US DC24
Order Code2213819
Product RangeG6B
Also Known AsG6B-2114P-1-US DC24, G6B 6049C
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Coil Voltage24VDC
Contact Current5A
Product RangeG6B
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance2.88kohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Omron G6B series are through hole PCB power relays. These electromechanical power relays are high capacity and high dielectric strength miniature relay with fully sealed construction. It offers high insulation with dielectric strength of 3000VAC between coil and contacts. Ideal for output applications of control equipments.
- Single side stable and double winding latching
- SPST-NO + SPST-NC, SPST-NO, DPST-NO, DPST-NC contact configurations
- Available in flux protection and fully sealed enclosure types
- Selectable coil voltage of 5VDC, 6VDC, 12VDC, 24VDC
- Available in 3A, 4A, 5A, 8A, 10A and 16A switching current based on models
- Ultrasonic cleanable models available
- Operation indicator & built-in surge absorption diode available
- AgSnIn contacts suitable for loads that generate surge voltage available
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
2.88kohm
SVHC
No SVHC (17-Dec-2014)
Coil Voltage
24VDC
Product Range
G6B
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Technical Docs (2)
Alternatives for G6B2114P1US DC24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045