Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6B-1174P-FD-US DC24
Order Code3460547
Product RangeG6B
Technical Datasheet
181 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.830 |
5+ | CHF 10.240 |
10+ | CHF 9.650 |
20+ | CHF 9.270 |
50+ | CHF 8.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6B-1174P-FD-US DC24
Order Code3460547
Product RangeG6B
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Coil Voltage24VDC
Contact Current8A
Contact Current8A
Product RangeG6B
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance2.88kohm
Coil Resistance2.88kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Coil Voltage
24VDC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
PC Pin
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
SVHC
To Be Advised
Coil Voltage
24VDC
Contact Current
8A
Product Range
G6B
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Contact Material
Silver Alloy
Coil Resistance
2.88kohm
Technical Docs (2)
Alternatives for G6B-1174P-FD-US DC24
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046