Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,395.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2,395.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoFZ-SC
Order Code3412005
Technical Datasheet
Image Sensor Size1/3 "
Resolution640 x 480 Pixels
Supply Voltage-
Lens Style1/3" CCD
IR Range Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Image Sensor Size
1/3 "
Supply Voltage
-
IR Range Max
-
SVHC
To Be Advised
Resolution
640 x 480 Pixels
Lens Style
1/3" CCD
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072121