Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE54-CT1..
Order Code2291967
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 52.210 |
| 5+ | CHF 51.410 |
| 10+ | CHF 50.620 |
| 50+ | CHF 46.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 52.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE54-CT1..
Order Code2291967
Technical Datasheet
CT Construction-
Input Current50A
Current Ratio-
Accuracy Class-
Power Rating-
Window Diameter5.8mm
Frequency Range-
Transformer MountingChassis Mount
Transformer TerminalsFast-on
Transformer ApplicationsMetering
Primary Current-
Secondary Current Nom-
Product Range-
Product Overview
The E54-CT1 is a 50A panel-mount Current Transformer for use with E5AK series advanced digital controller.
Applications
Power Management, Industrial
Technical Specifications
CT Construction
-
Current Ratio
-
Power Rating
-
Frequency Range
-
Transformer Terminals
Fast-on
Primary Current
-
Product Range
-
Input Current
50A
Accuracy Class
-
Window Diameter
5.8mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
-
Technical Docs (1)
Alternatives for E54-CT1..
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017917