Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoDEL-E3FB-BP22
Order Code2449186
Product RangeE3FB Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerOMRON
Manufacturer Part NoDEL-E3FB-BP22
Order Code2449186
Product RangeE3FB Series
Technical Datasheet
Sensor Output TypePNP
Sensing Range Max2m
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Output Current100mA
Product RangeE3FB Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Output Current
100mA
SVHC
No SVHC (17-Dec-2014)
Sensing Range Max
2m
Supply Voltage DC Max
30V
Product Range
E3FB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318020
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896