Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2K-C25ME2
Order Code3414166
Product RangeE2K-C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 185.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 185.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2K-C25ME2
Order Code3414166
Product RangeE2K-C Series
Technical Datasheet
Sensing Distance Min3mm
Sensing Distance Max25mm
Sensing Range Max25mm
Sensor Output TypeNPN / SPST-NC
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeE2K-C Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Min
3mm
Sensing Range Max
25mm
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Operating Temperature Min
-25°C
Product Range
E2K-C Series
Sensing Distance Max
25mm
Sensor Output Type
NPN / SPST-NC
Supply Voltage DC Max
30V
Supply Voltage Max
40VDC
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2336