Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X4B1T12 2M
Order Code3414568
Product RangeE2E NEXT Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 44.470 |
5+ | CHF 43.590 |
10+ | CHF 42.690 |
25+ | CHF 41.810 |
50+ | CHF 40.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 44.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X4B1T12 2M
Order Code3414568
Product RangeE2E NEXT Series
Technical Datasheet
Sensing Range Max4mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Thread Size - MetricM12
Sensing Distance Min-
Sensor Output TypePNP / SPST-NO
Sensing Distance Max-
Supply Voltage DC Min10V
Sensing Distance Nom4mm
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67, IP69K
Operating Temperature Min-40°C
Product RangeE2E NEXT Series
SVHCTo Be Advised
Product Overview
E2E-X4B1T12 2M is an E2E series, DC 3-wire, proximity sensor. It features cables with enhanced oil resistance and 2-year oil resistance. It is IP69K rated for water resistance and wash resistance. It also has UL certification (UL60947-5-2)*5 and CSA certification (CSA C22.2 UL60947-5-2-14).
- 4mm maximum sensing range
- PNP/SPST-NO sensor output type
- Supply voltage range from 10 to 30VDC
- M12 metric thread size
- PNP open collector output configuration
- COM3 (230.4kbps) IO-Link baud rate
- 2m cable length
- Ambient temperature range from -25 to 60°C
Technical Specifications
Sensing Range Max
4mm
Operating Temperature Max
85°C
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
4mm
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67, IP69K
Product Range
E2E NEXT Series
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M12
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001