Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoD6T-44L-06H
Order Code3406470
Product RangeD6T Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 64.890 |
5+ | CHF 56.780 |
10+ | CHF 47.050 |
50+ | CHF 42.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 64.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoD6T-44L-06H
Order Code3406470
Product RangeD6T Series
Technical Datasheet
Supply Voltage5.5VDC
Sensing Temperature Min5°C
Sensing Temperature Max200°C
Response Time-
Operating Temperature Min-
Operating Temperature Max-
Analogue Outputs-
Digital OutputsI2C
Mounting Thread-
Field of View (FOV)-
Emissivity-
Product RangeD6T Series
SVHCTo Be Advised
Product Overview
D6T-44L-06H is a MEMS non-contact thermal sensor for contactless measurement.
- 16 (4 × 4) element
- Viewing angle in X direction=44.2°, Y direction=45.7°
- High-temperature type
- Power supply range from 4.5 to 5.5VDC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage
5.5VDC
Sensing Temperature Max
200°C
Operating Temperature Min
-
Analogue Outputs
-
Mounting Thread
-
Emissivity
-
SVHC
To Be Advised
Sensing Temperature Min
5°C
Response Time
-
Operating Temperature Max
-
Digital Outputs
I2C
Field of View (FOV)
-
Product Range
D6T Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454