Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoD6F-P0010A2
Order Code1573151
Product RangeD6F-P Series
Also Known AsD6F-P0010A2, D6F 0067A
Technical Datasheet
250 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 40.750 |
5+ | CHF 40.740 |
10+ | CHF 40.730 |
25+ | CHF 40.720 |
50+ | CHF 39.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 40.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoD6F-P0010A2
Order Code1573151
Product RangeD6F-P Series
Also Known AsD6F-P0010A2, D6F 0067A
Technical Datasheet
Sensor TypeMEMS
Flow Rate Min0l/min
Flow Rate Max1l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Accuracy± 5%
Accuracy5%
Sensor Output TypeAnalogue
Media TypeAir
Process Connection Size4.9mm
Process Connection TypeBarb Tube
Pipe Size-
Sensor MountingScrew
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeD6F-P Series
SVHCNo SVHC (17-Dec-2015)
Pressure Max7.25psi
Supply Voltage DC Max5.25V
Supply Voltage DC Min4.75V
Product Overview
The D6F-P series compact, high-performance Flow Sensor with dust segregation structure. The built in Dust Segregation System (DSS) with cyclone flow structure, diverts particulates from sensor element and built in voltage regulator, temperature compensation and amplified output.
- High resolution and repeatability, even at low flow rates
- Measure up to 200 LPM with a bypass setup
- Barbed ports with connector or PCB terminals or manifold mount with connector versions
- High accuracy of ±5%FS
- ≤10%Sr Hysteresis
- PVC 3 x 0.14mm2/18 x 0.1mm Ø2m connection cable
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
MEMS
Flow Rate Max
1l/min
Operating Pressure Max
-
Supply Voltage Max
5.25VDC
Accuracy
5%
Media Type
Air
Process Connection Type
Barb Tube
Sensor Mounting
Screw
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2015)
Supply Voltage DC Max
5.25V
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
4.75VDC
Accuracy
± 5%
Sensor Output Type
Analogue
Process Connection Size
4.9mm
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
D6F-P Series
Pressure Max
7.25psi
Supply Voltage DC Min
4.75V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00843