Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 284.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 284.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
CP1L-L10DR-A is a high performing programmable controller with USB port.
- 10 I/O points, relay outputs
- Pulse output for two axes
- High-speed counters
- Six interrupt inputs are built in
- Two ports serial communication
- Structured text (ST) language
- Can be used for the CP1W series unit
- LCD displays and settings
Technical Specifications
No. of Inputs
6Inputs
Supply Voltage
240VAC
SVHC
To Be Advised
No. of Outputs
4Outputs
Product Range
CP1L
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:84714100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3