Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F4055
Order Code1960973
Product RangeB3F
Also Known AsB3F-4055, B3FZ0041M
Technical Datasheet
3,024 In Stock
5,095 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.354 |
50+ | CHF 0.329 |
100+ | CHF 0.294 |
250+ | CHF 0.272 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 3.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F4055
Order Code1960973
Product RangeB3F
Also Known AsB3F-4055, B3FZ0041M
Technical Datasheet
Switch TerminalsSolder
Product RangeB3F
Actuator OrientationTop Actuated
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Actuator StylePlunger for Cap
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force260gf
Actuating Force260gf
Contact Rating50mA at 24VDC
Contact Rating50mA at 24VDC
Operating Force2.55N
Switch Dimensions (L x W)12mm x 12mm
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP00
IP RatingIP00
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Product Overview
The B3F4055 is a single-pole single-throw Tactile Switch with standard, NO contact type, projected plunger type. Silver plated contacts without ground terminal.
- 100MΩ Insulation resistance
- 500V Dielectric strength
- IEC IP00 Protection
- 100000 Operations minimum life
- Operating force is 0.98N, 1.27N, 1.47N, 1.76N, 2.55N, 4.9N based on ordering
- SPST-NO contact configuration
- Maximum switching capacity of 50mA at 24VDC
- Type B32 key tops are available only for projected plunger models
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Switch Mounting
Through Hole
Actuator Style
Plunger for Cap
Contact Current Max
50mA
Actuating Force
260gf
Contact Rating
50mA at 24VDC
Operating Force
2.55N
Switch Dimensions (L x W)
12mm x 12mm
IP Rating
IP00
SVHC
No SVHC (17-Dec-2014)
Product Range
B3F
Actuator Orientation
Top Actuated
Switch Mounting
Through Hole
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
24V
Actuating Force
260gf
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
12mm x 12mm
IP Rating
IP00
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for B3F4055
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009