Print Page
44 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 32.060 |
| 5+ | CHF 31.240 |
| 10+ | CHF 30.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 32.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoZC-Q55
Order Code103487
Product RangeZC Series
Technical Datasheet
Limit Switch ActuatorPlunger
Contact ConfigurationSPDT
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max11.77N
Product RangeZC Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCNo SVHC (17-Dec-2014)
Product Overview
General purpose sealed actuator switch with metal enclosure and snap on cover for screw terminals.
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
10A
Operating Force Max
11.77N
Contact Current DC Max
10A
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
ZC Series
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1