Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.680 |
5+ | CHF 11.440 |
10+ | CHF 11.210 |
20+ | CHF 10.970 |
50+ | CHF 10.740 |
Product Information
Product Overview
The Z series general-purpose high precision Basic Switch with screw and solder terminals. A large switching capacity of 15A with high repeat accuracy. A wide range of variations in contact form for your selection - basic, split-contact, maintained-contact and adjustable contact gap types. A series of standard models for micro loads is available. A series of moulded terminal-type models incorporating safety terminal protective cover is available. The contact mechanism of models for micro loads is a crossbar type with gold-alloy contacts, which ensures highly reliable operations for micro loads. These switches use a rubber boot on the actuator and adhesive fill between the case and cover to increase resistance to drips. Models with drip-proof terminal protective covers and moulded terminals with resin filling are also available.
- 100MΩ at 500VDC Minimum insulation resistance
- IP00 Protection rating
Applications
Automation & Process Control
Technical Specifications
Snap Action
SPDT
15A
Z
160gf
Short Hinge Roller Lever
Solder
14VDC
250VAC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate